Bahco 1/4 in Square Extension
- RS Stock No.:
- 1246186
- Mfr. Prt No.:
- TAH6962
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1246186 |
Product description | Bahco 1/4 in Square Extension |
Manufacturer / Brand | Bahco |
Manufacturer part number | TAH6962 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Drive Tools
Bahco Extension Bars
Bahco extension bars, made from alloy steel with a high polished finish. Ready to work at height
Features and Benefits
" extension bars
High performance alloy steel
High polished finish
Ready to Work at Height - 4 Holes System - Safety Pin
Specifications
Attribute | Value |
Brand | Bahco |
Drive Size | 1/4 in |
Type | Extension |
Drive Type | Square |
Finish | Polished |
Material | Alloy Steel |