Bahco 145 mm Steel Electricians Scissors
- RS Stock No.:
- 1246126
- Mfr. Prt No.:
- TAHSCB140G
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1246126 |
Product description | Bahco 145 mm Steel Electricians Scissors |
Manufacturer / Brand | Bahco |
Manufacturer part number | TAHSCB140G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 6, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Electricians Scissors -TAH Series
Bahco electricians scissors, ready to work at height.
Features and Benefits
Strong serrated scissors for electricians
One grooved blade, capable of cutting cable
Steel core also in the ears of scissors
Ready to work at heights
Additional Information
Length: 145 mm
Blade Length: 43 mm
Weight: 76 g
Specifications
Attribute | Value |
Brand | Bahco |
Blade Material | Steel |
Scissor Type | Electricians |
Blade Length | 43.0 mm |
Overall Length | 145 mm |
Height Safe | Yes |