Bahco 13mm Hex Socket With 1/2 in Drive , Length 38 mm
- RS Stock No.:
- 1246192
- Mfr. Prt No.:
- TAH16B-13
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1246192 |
Product description | Bahco 13mm Hex Socket With 1/2 in Drive , Length 38 mm |
Manufacturer / Brand | Bahco |
Manufacturer part number | TAH16B-13 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Tools at Height Sockets
Bahco 1/2'' Square Drive - Bi Hex Sockets - TAH Series
Bahco 1/2'' square drive sockets, ready to work at height
Features and Benefits
Standard length sockets, 1/2" square drive
Bi-hex profile, metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
Ready to Work at Height - 4 Holes System
Specifications
Attribute | Value |
Brand | Bahco |
Socket Size | 13 mm |
Drive Size | 1/2 in |
Socket Type | Hexagon |
Drive Type | Square |
Overall Length | 38 mm |
Finish | Polished |
Material | Alloy Steel |