Bahco 11mm Hex Socket With 1/4 in Drive , Length 24.7 mm
- RS Stock No.:
- 1246160
- Mfr. Prt No.:
- TAH08-11
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1246160 |
Product description | Bahco 11mm Hex Socket With 1/4 in Drive , Length 24.7 mm |
Manufacturer / Brand | Bahco |
Manufacturer part number | TAH08-11 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 3, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Tools at Height Sockets
Bahco 1/4'' Square Drive Sockets - TAH Series
Bahco 1/4'' square drive, non-impact sockets, ready to work at height.
Features and Benefits
Standard length sockets, 1/4" square drive
Hex profile, metric sizes
Not suitable for machine operation
High performance alloy steel
Bright finish
ISO 2725 / 1174
DIN 3124 / 3120
Ready to Work at Height - 4 Holes System
Specifications
Attribute | Value |
Brand | Bahco |
Socket Type | Hexagon |
Overall Length | 24.7 mm |
Socket Size | 11 mm |
Drive Size | 1/4 in |
Drive Type | Square |
Finish | Chrome |
Material | Alloy Steel |