Bahco Adjustable Spanner, 405 mm Overall Length, 43mm Max Jaw Capacity

RS Stock No.:
1246081
Mfr. Prt No.:
TAH84-PODGER
Brand:
Bahco
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
RS stock number 1246081
Product description Bahco Adjustable Spanner, 405 mm Overall Length, 43mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number TAH84-PODGER

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco Adjustable Podger Wrench - TAH Series

Bahco adjustable podger wrench. Designed to be used steel erectors, offshore and scaffolding tasks. Ready to work at height.

Features and Benefits

Adjustable wrench on one end - wide opening (up to 43 mm)
D-Shackle added with a visual control
Suitable for lining up eyebolts
Black phosphate finish and special antirust coated
Ideal for steel erectors and offshore and scaffolding tasks
Ready to Work at Height


Specifications

Attribute Value
Brand Bahco
Jaw Capacity 43 mm
Wrench Type Adjustable Spanner
Overall Length 405 mm
Handle Type Metal
Checking stock...
IDR
1,112,358.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,112,358.45
*price per unit indicative
"Bahco Adjustable Spanner, 405 mm Overall Length, 43mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products