Bahco 1/2 in Square Joint

RS Stock No.:
1249741
Mfr. Prt No.:
TAH8166
Brand:
Bahco
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
RS stock number 1249741
Product description Bahco 1/2 in Square Joint
Manufacturer / Brand Bahco
Manufacturer part number TAH8166

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Drive Tools

Bahco " Universal Joint With 4 Hole System - Ready To Work At Height

Bahco " Universal joint with 4 hole system with safety pin. Suitable for working at height.

Features and Benefits

Ready to Work at Height
4 Holes System
Safety Pin
" Universal joint
High performance alloy steel
High polished finish
ISO 3316/1174
DIN 3122/3123/3120; UNE 16511


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in
Overall Length 67 mm
Type Joint
Drive Type Square
Finish Polished
Material Alloy Steel
Checking stock...
IDR
488,892.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1488,892.29
*price per unit indicative
"Bahco 1/2 in Square Joint" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda