Bahco Joint Polished

RS Stock No.:
1246188
Mfr. Prt No.:
TAH6966
Brand:
Bahco

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1246188
Product description Bahco Joint Polished
Manufacturer / Brand Bahco
Manufacturer part number TAH6966

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Tools at Height Sockets

Bahco 1/4'' Universal Joints

Bahco in. Universal Joint. Made from high performance alloy steel, nickel and chrome plated with a fine polish. Ready to work at height.

Features and Benefits

1/4 in Universal joint
High performance alloy steel
Highly polished finish
ISO 3316/1174
DIN 3122/3123/3120; UNE 16511

Additional Information

Length: 35 mm
Weight: 18 g


Specifications

Attribute Value
Brand Bahco
Type Joint
Drive Size 1/4 in
Finish Polished
Material Alloy Steel
Checking stock...
IDR
409,700.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1409,700.34
*price per unit indicative
"Bahco Joint Polished" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda