3M Tora CCS Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented

RS Stock No.:
7703642
Mfr. Prt No.:
71511-00000M
Brand:
3M
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
RS stock number 7703642
Product description 3M Tora CCS Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented
Manufacturer / Brand 3M
Manufacturer part number 71511-00000M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

3M™ Tora™ CCS Safety Glasses, Anti-Scratch / Anti-Fog, Clear Lens, 71511-00000

3M™ Tora™ CCS Safety Glasses 71511 00000, Anti Scratch / Anti Fog, Clear Lens. The Safety Glasses with the Cord Control System (CCS) are convenient for workers who are intermittently exposed to noise. When earplugs are required the unique temple design controls and holds the cord of the earplugs to keep them securely in place and untangled. Additionally, when earplugs are not in use, the CCS feature allows the corded earplugs to act as a lanyard; a cord worn around the neck for carrying your protective eyewear.

Features and Benefits

Safety glasses with a cord control system designed to keep corded earplugs attached, untangled and ready for use
The earplugs cord can also be used as a lanyard worn around the neck
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
Earplugs sold separately
F rated impact protection
Optical Class 1 for high optical clarity and prolonged wear

Applications

Construction
Food and Beverage Manufacturing
DIY

FAQ’s

What are the potential eye hazards at work?

There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids

Can you use prescription glasses be used as Safety Glasses?

These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.

Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.


Specifications

Attribute Value
Brand 3M
Series Tora CCS
Vented Yes
Style Type Spectacles
Scratch Resistant Yes
Anti-Mist Coating Yes
Attachment Type Corded Earplug
EN166 Eye Protection F, T
UV Protection Yes
Lens Colour Clear
Lens Material Polycarbonate (PC)
Checking stock...
IDR
108,770.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1108,770.93
*price per unit indicative
"3M Tora CCS Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda