Tork Dry Multi-Purpose Wipes for Cleaning Staff, Hand, Mopping Up Liquid, Multi-Purpose Use, Centrefeed of 1
- RS Stock No.:
- 1369600
- Mfr. Prt No.:
- 101260
- Brand:
- Tork
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1369600 |
Product description | Tork Dry Multi-Purpose Wipes for Cleaning Staff, Hand, Mopping Up Liquid, Multi-Purpose Use, Centrefeed of 1 |
Manufacturer / Brand | Tork |
Manufacturer part number | 101260 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1369600 |
Product description | Tork Dry Multi-Purpose Wipes for Cleaning Staff, Hand, Mopping Up Liquid, Multi-Purpose Use, Centrefeed of 1 |
Manufacturer / Brand | Tork |
Manufacturer part number | 101260 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Washroom Systems - SCA Hygiene Products
Tork Wiping Paper Plus
Spills are common in fast-paced kitchens and industrial spaces, and cleaning can be time-consuming. Use our tough and absorbent Tork Wiping Paper Plus to swiftly mop up liquids and wipe hands. The high-capacity centrefeed dispenser has an unrestricted flow, so staff can take as much industrial paper roll as they need. When it comes to stock monitoring, the Tork Run Out Indicator allows staff to plan roll changes in advance, avoiding workflow interruptions.
- Tork Wiping Paper Plus M2 White 120m x 200 mm – 1369598
- Tork Wiping Paper Plus M2 White 160 m x 200 mm - 1369600
- Tork Wiping Paper Plus M2 Blue 157.5 m x 200 mm - 1369605
Note
These are now be manufactured with the inclusion of a strippable core. You can remove the cores and then use the rolls as normal in the dispensers.
Advantages at a glance
- Multipurpose paper, ideal for spills and hand wiping
- 2-ply paper is strong and absorbent
- Unrestricted flow feature – take as much as needed
- Simple one-handed operation
- Plan roll changes in advance with the Tork Run Out Indicator
- This wiping paper won't break down with use, thanks to a strong and absorbent 2-ply construction.
- Quickly mop up spills and dry hands with this multipurpose design.
- Take as much paper roll as required, thanks to the unrestricted flow feature.
- No more hold-ups in busy situations with simple, one-handed operation.
- Compatible with Tork M2 Centrefeed Dispensers
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Specifications
Attribute | Value |
Brand | Tork |
Application | Cleaning Staff, Hand, Mopping Up Liquid, Multi-Purpose |
Wipe Type | Multi-Purpose Wipes |
Package Type | Centrefeed |
Number of Wipes per Pack | 1 |
Colour | White |
Wiper Size | 160 m x 200 mm |
Wet/Dry | Dry |
Repeat/Single Use | Single Use |