Bourns 47 μH ±15% Toroidal Inductor, 10.7A Idc, 16mΩ Rdc, 2300

RS Stock No.:
7360974
Mfr. Prt No.:
2309-V-RC
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7360974
Product description Bourns 47 μH ±15% Toroidal Inductor, 10.7A Idc, 16mΩ Rdc, 2300
Manufacturer / Brand Bourns
Manufacturer part number 2309-V-RC
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
RS stock number 7360974
Product description Bourns 47 μH ±15% Toroidal Inductor, 10.7A Idc, 16mΩ Rdc, 2300
Manufacturer / Brand Bourns
Manufacturer part number 2309-V-RC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HN


Product Details

Bourns 2300 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C


Specifications

Attribute Value
Brand Bourns
Inductance 47 μH
Minimum Operating Temperature -55 °C
Diameter 32.51 mm
Maximum DC Resistance 16 mΩ
Series 2300
Mounting Type Radial
Lead Pitch 13.462 mm
Dimensions 32.512 (Dia.) x 16.51 mm
Height 16.51 mm
Lead Diameter 1.3462 mm
Maximum Operating Temperature +105 °C
Depth 0.65 in
Maximum DC Current 10.7 A
Tolerance ±15 %
Terminal Type Radial Leaded
Checking stock...
IDR
58,528.62
Out of stock
Price Box
Unit(s)Per Unit(IDR)
158,528.62
*price per unit indicative
"Bourns 47 μH ±15% Toroidal Inductor, 10.7A Idc, 16mΩ Rdc, 2300" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda