Tamura 500 μH ±25% Ferrite Leaded Inductor, 13A Idc, 40mΩ Rdc, NAC-13

RS Stock No.:
1539629
Mfr. Prt No.:
NAC-13-0501
Brand:
Tamura

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1539629
Product description Tamura 500 μH ±25% Ferrite Leaded Inductor, 13A Idc, 40mΩ Rdc, NAC-13
Manufacturer / Brand Tamura
Manufacturer part number NAC-13-0501
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
RS stock number 1539629
Product description Tamura 500 μH ±25% Ferrite Leaded Inductor, 13A Idc, 40mΩ Rdc, NAC-13
Manufacturer / Brand Tamura
Manufacturer part number NAC-13-0501

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Tamura
Inductance 500 μH
Maximum DC Current 13 A
Mounting Type Through Hole
Maximum DC Resistance 40 mΩ
Tolerance ±25 %
Diameter 57 mm
Height 30 mm
Dimensions 57 (Dia.) x 30 mm
Core Material Ferrite
Lead Pitch 30 mm
Series NAC-13
Lead Diameter 1 mm
Terminal Type Wire
Checking stock...
IDR
712,937.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1712,937.33
*price per unit indicative
"Tamura 500 μH ±25% Ferrite Leaded Inductor, 13A Idc, 40mΩ Rdc, NAC-13" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda