Wera 1/4 in Hex Adjustable Torque Screwdriver, 1.2 → 3Nm

RS Stock No.:
5416208
Mfr. Prt No.:
074701
Brand:
Wera
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
RS stock number 5416208
Product description Wera 1/4 in Hex Adjustable Torque Screwdriver, 1.2 → 3Nm
Manufacturer / Brand Wera
Manufacturer part number 074701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Adjustable Torque Screwdrivers


Specifications

Attribute Value
Brand Wera
Torque Range 1.2 → 3 Nm
Drive Size 1/4 in
Overall Length 155 mm
Type Adjustable
Accuracy ±6 %
Drive Shape Hex
Checking stock...
IDR
3,253,163.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,253,163.35
*price per unit indicative
"Wera 1/4 in Hex Adjustable Torque Screwdriver, 1.2 → 3Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products