Wera 14 x 18 mm Square Drive Adjustable, XP4 Click Torque Wrench, 20 → 250Nm 14 x 18mm

RS Stock No.:
1886204
Mfr. Prt No.:
075673
Brand:
Wera

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1886204
Product description Wera 14 x 18 mm Square Drive Adjustable, XP4 Click Torque Wrench, 20 → 250Nm 14 x 18mm
Manufacturer / Brand Wera
Manufacturer part number 075673

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Wera
Torque Range 20 → 250 Nm
Drive Shape Square
Drive Size 14 x 18 mm
Type Adjustable, XP4 Click
Overall Length 457 mm Adjustable, XP4 Click
Insert Size 14 x 18 mm
Accuracy ±2 %
Checking stock...
IDR
4,690,995.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,690,995.47
*price per unit indicative
"Wera 14 x 18 mm Square Drive Adjustable, XP4 Click Torque Wrench, 20 → 250Nm 14 x 18mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda