DeWALT Driver Bit Set 11 Pieces, Phillips, Pozidriv, Slotted
- RS Stock No.:
- 0559981
- Mfr. Prt No.:
- DT7915R-QZ
- Brand:
- DeWALT

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0559981 |
Product description | DeWALT Driver Bit Set 11 Pieces, Phillips, Pozidriv, Slotted |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DT7915R-QZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
11 Piece Extra Grip Torsion Bit Set
High quality, professional 11 piece Phillps, Pozidriv and Torx bit set
Hardened core for extra strength and durability
Flexible Torsion Zone absorbs torque peaks and reduces breakage
Extra Grip ribs grip the screw and reduce slipping
Supplied complete in plastic case with magnetic bit holder
Specifications
Attribute | Value |
Brand | DeWALT |
Number of Pieces | 11 |
Head Type | Phillips, Pozidriv, Slotted |
Type | Driver Bit Set |
Size | PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL5.5, SL6.5, SL8 |
Material | Chrome Molybdenum Vanadium Steel |