DeWALT Torx Screwdriver Bit 5 pieces, T40

RS Stock No.:
0559925
Mfr. Prt No.:
DT7259R-QZ
Brand:
DeWALT

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0559925
Product description DeWALT Torx Screwdriver Bit 5 pieces, T40
Manufacturer / Brand DeWALT
Manufacturer part number DT7259R-QZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

25mm Torx Bit

25mm Torx screwdriver bits for powertools
Hardened core for extra strength and durability
1/4in. Hex drive
Supplied in packs of 5


Specifications

Attribute Value
Brand DeWALT
Head Type Torx
Type Driver Bit
Size T40
Overall Length 25 mm
Checking stock...
IDR
97,442.81
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
197,442.8119,488.56
*price per unit indicative
"DeWALT Torx Screwdriver Bit 5 pieces, T40" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda