DeWALT Torx Screwdriver Bit 11 pieces, T10, T15, T20, T25, T27, T30, T40, T7, T8, T9
- RS Stock No.:
- 0559971
- Mfr. Prt No.:
- DT7917R-QZ
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0559971 |
Product description | DeWALT Torx Screwdriver Bit 11 pieces, T10, T15, T20, T25, T27, T30, T40, T7, T8, T9 |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DT7917R-QZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
11 Piece Torx Bit Set
High quality, professional 11Torx bit set
Hardened core for extra strength and durability
Supplied complete in plastic case with magnetic bit holder
Specifications
Attribute | Value |
Brand | DeWALT |
Head Type | Torx |
Type | Driver Bit |
Size | T10, T15, T20, T25, T27, T30, T40, T7, T8, T9 |
Material | Chrome Molybdenum Vanadium Steel |
Overall Length | 25 mm |