RS PRO Torx Standard Screwdriver T9 Tip

RS Stock No.:
1829714
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
RS stock number 1829714
Product description RS PRO Torx Standard Screwdriver T9 Tip
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Torx Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle

Introducing torx screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of electronic and mechanical applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.

Features and benefits

• Soft grip handle for enhanced grip and torque
• Chrome vanadium steel shaft offering excellent durability
• Ideal for use with electronic and mechanical devices
• Available in a range of tip sizes to accommodate various applications
• Matt chrome finish providing excellent resistance to corrosion
• Black tip to provide distinct contrast between screw and tip
• Flat surfaces on handle to prevent unwanted movement whilst lying flat on a surface

Applications

Torx screwdrivers are a type of hand tool used to tighten and loosen torx screws. They feature a torx type tip that enhances torque and grip of the screw, preventing the screwdriver slipping out and damaging the surface area. Torx screwdrivers are used in a wide range of applications and are ideal for smaller electronic and mechanical devices that feature torx screws such as:

• Computers
• Laptops
• Hard drives
• Automotive
• Construction
• Security

FAQs

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.

What sizes are available?

RS PRO torx screwdrivers are available in a variety of tip sizes to accommodate a range of applications. The following sizes are available:

1829710 - T5
1829711 - T6
1829712 - T7
1829713 - T8
1829714 - T9
1829715 - T10
1829716 - T15
1829718 - T20
1829719 - T25
1829720 - T27
1829721 - T30
1829722 - T40


Specifications

Attribute Value
Brand RS PRO
VDE/1000V Approved No
Tip Type Torx
Blade Material Chrome Vanadium Molybdenum Steel
Blade Length 60 mm
Screwdriver Type Standard
Overall Length 150 mm
Tip Size T9
Checking stock...
IDR
77,199.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
177,199.04
*price per unit indicative
"RS PRO Torx Standard Screwdriver T9 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products