Wera Kraftform Torx Screwdriver Set 6 Piece

RS Stock No.:
5145142
Mfr. Prt No.:
028059
Brand:
Wera
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
RS stock number 5145142
Product description Wera Kraftform Torx Screwdriver Set 6 Piece
Manufacturer / Brand Wera
Manufacturer part number 028059

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 367/6 Torx HF Kraftform Plus 6-Piece Screwdriver Set with Holding Function and Rack.

From Wera this is the Torx Kraftform Plus 6-piece screwdriver set with holding function for use with Torx screws. This set is one of the 300 series of Torx HF screwdriver sets. The holding function of the set holds the screw firmly and securely onto the screwdriver plus is chrome plated. To complete this handy adjustable torque screwdriver, it has the multi-component Kraftform ergonomic handle, easy and comfortable on the hand with hard and soft areas. The screwdriver has a hexagonal anti-roll design, so the driver will stay in place when not in use and the correct tool is easily identifiable by the size marking on the handle of the screwdrivers. This is a Torx screwdriver giving you maximum precision and the best possible results that must be in your tool kit.

Wera Sets

Features and Benefits.

  • 367/6 Torx Kraftform Plus Screwdriver set.

  • 6-Piece Screwdriver set.

  • Holding function (chrome plated).

  • For use on Torx screws.

  • Multi-Component Kraftform handle (with hard gripping areas and soft areas – high torque transfer).

  • Fast and low fatigue working.

  • Ergonomic.

  • Hexagonal anti-roll design.

  • Handles marked with the size for correct selection.

  • Supplies with a mountable tool rack for safe storage of tools.

  • Comfortable and easy to use.

  • Weight 749 g.

  • Dimensions 285 x 210 x 55 mm.

What’s Included?

  • 1 x TX 10 x 80 mm.

  • 1 x TX 15 x 80 mm.

  • 1 x TX 20 x 100 mm.

  • 1 x TX 25 x 100 mm.

  • 1 x TX 30 x 115 mm.

  • 1 x TX 40 x 130 mm.

  • Tool rack for safe storage.

Applications.

  • Assembly.

  • Disassembly.

  • Tight small spaces (example engine compartments).

  • Maintenance.

  • Where dependable screw connection is important.

  • When manual screwdriving is necessary.

We have in stock and available more than 74 Wera torque screwdrivers with drives including, Halfmoon, Hex, Hex Plus, HIOS, Torx and Torx Plus, ranging from adjustable, to pre-set and fixed with an incredible range of drive sizes.


Specifications

Attribute Value
Brand Wera
Number of Pieces 6
Screwdriver Type Kraftform
Tip Type Torx
Checking stock...
IDR
928,800.95
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1928,800.95
*price per unit indicative
"Wera Kraftform Torx Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda