RS PRO Torx Screwdriver Bit, T6

RS Stock No.:
0252797
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
RS stock number 0252797
Product description RS PRO Torx Screwdriver Bit, T6
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag


Specifications

Attribute Value
Brand RS PRO
Head Type Torx
Type Driver Bit
Size T6
Material Chrome Vanadium Steel
Overall Length 25 mm
Checking stock...
IDR
69,437.18
Out of stock
Price Lot (1 Lot of 5)
Lot(s)Per Lot(IDR)Per Unit(IDR)
169,437.1813,887.44
*price per unit indicative
"RS PRO Torx Screwdriver Bit, T6" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda