Timer Light Switch, 20min, Wall Mount, 2 Way, 1 Gang 220 → 240V ac 10A

RS Stock No.:
2798620
Mfr. Prt No.:
KH2
Brand:
CP Electronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2798620
Product description Timer Light Switch, 20min, Wall Mount, 2 Way, 1 Gang 220 → 240V ac 10A
Manufacturer / Brand CP Electronics
Manufacturer part number KH2
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
RS stock number 2798620
Product description Timer Light Switch, 20min, Wall Mount, 2 Way, 1 Gang 220 → 240V ac 10A
Manufacturer / Brand CP Electronics
Manufacturer part number KH2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

Electronic Time Delay Lighting Switches

Available as push-button, illuminated push-button or touch activated.

Two wire connection - no neutral required
Surface of flush mountable on any standard
British back box greater than 25mm deep
Adjustable time period from 20 seconds to 20 minutes selected via integral dial
Tamperproof - in the event of button being wedged the lights will switch off after delay period
Supply voltage 220-240Vac
Suitable for switching up to 10A of incandescent lamps or 6A of fluorescent lighting


Specifications

Attribute Value
Brand CP Electronics
Maximum Time Cycle 20 min
Mount Type Wall
Number of Ways 2
Number of Gangs 1
Voltage Rating 220 → 240 V ac
Current Rating 10 A
Checking stock...
IDR
2,722,524.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,722,524.84
*price per unit indicative
"Timer Light Switch, 20min, Wall Mount, 2 Way, 1 Gang 220 → 240V ac 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products