JSP Carabiner

RS Stock No.:
8610481
Mfr. Prt No.:
FAR0908
Brand:
JSP
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
RS stock number 8610481
Product description JSP Carabiner
Manufacturer / Brand JSP
Manufacturer part number FAR0908

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Kits & Equipment

Aluminium Tower Hook

Opening 60 mm
Aluminium Alloy
Auto closing & auto locking type aluminium rebar hook
Locking by spring operated attachments
Breaking strength 23 kN
Weight 243 g


Specifications

Attribute Value
Brand JSP
Product Type Carabiner
Checking stock...
IDR
712,307.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1712,307.99
*price per unit indicative
"JSP Carabiner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda