Fluke Test Connector Adapter

RS Stock No.:
8507708
Mfr. Prt No.:
TP920
Brand:
Fluke
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
RS stock number 8507708
Product description Fluke Test Connector Adapter
Manufacturer / Brand Fluke
Manufacturer part number TP920

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke TP920 Test Probe Adapter Set

Set of push-on adapters for TL71 and TL75 test probes.

IC test adapters, extended probe tips, medium alligator clips (max.opening 7.6 mm)


Specifications

Attribute Value
Brand Fluke
Voltage Rating 300 V
Current Rating 3 A
Checking stock...
IDR
877,929.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1877,929.30
*price per unit indicative
"Fluke Test Connector Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda