Facom Replacement Mallet Face
- RS Stock No.:
- 7947928
- Mfr. Prt No.:
- EB.32
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7947928 |
Product description | Facom Replacement Mallet Face |
Manufacturer / Brand | Facom |
Manufacturer part number | EB.32 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Mallet Tips
Professional replacement mallet tips for the Facom dead blow hammer and mallet range.
EB thermoplastic polyurethane tips have a shore hardness of D56
EB tips replace wood and leather mallets
EC nylon tips have a shore hardness of D68
EC tips replace soft metal mallets (copper, lead, brass, aluminium)
Specifications
Attribute | Value |
Brand | Facom |
Head Diameter | 32.0 mm |
Head Material | Brass |
Replaceable Face | Yes |
Weight | 375.0 g |
Face Material | Polyurethane |