Facom Replacement Mallet Face

RS Stock No.:
7947928
Mfr. Prt No.:
EB.32
Brand:
Facom

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7947928
Product description Facom Replacement Mallet Face
Manufacturer / Brand Facom
Manufacturer part number EB.32

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Mallet Tips

Professional replacement mallet tips for the Facom dead blow hammer and mallet range.

EB thermoplastic polyurethane tips have a shore hardness of D56
EB tips replace wood and leather mallets
EC nylon tips have a shore hardness of D68
EC tips replace soft metal mallets (copper, lead, brass, aluminium)


Specifications

Attribute Value
Brand Facom
Head Diameter 32.0 mm
Head Material Brass
Replaceable Face Yes
Weight 375.0 g
Face Material Polyurethane
Checking stock...
IDR
106,463.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1106,463.35
*price per unit indicative
"Facom Replacement Mallet Face" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda