RS PRO PMP Measuring Cylinder, 25ml

RS Stock No.:
8919996
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
RS stock number 8919996
Product description RS PRO PMP Measuring Cylinder, 25ml
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Measuring Cylinders with Printed Graduations, Class A, Polymethylpentene

RS offers a great value range of PMP class A measuring cylinders with enhanced pin-sharp blue-printed graduations and stable hexagonal bases which have a non-slip anti-suction feature. Each size of cylinder is available separately: 10ml capacity, 145mm high ( 891-9987 ); 25ml capacity, 170mm high ( 891-9996 ); 50ml capacity, 200mm high ( 891-9999 ); 100ml capacity, 250mm high ( 891-9993 ); 250ml capacity, 315mm high ( 892-0003 ); 500ml capacity, 360mm high ( 892-0006 ); 1000ml capacity, 440mm high ( 892-0000 ); 2000ml capacity, 535mm high ( 892-0019 ).

PMP confers hardness, solidity, low density, transparency and chemical resistance
Calibrated to ISO 6706 and DIN 12681, class A tolerances
Steam sterilisation at 121°C does not affect accuracy


Specifications

Attribute Value
Brand RS PRO
Material PMP
Capacity 25 ml
Length 170 mm
Graduations Yes
Checking stock...
IDR
339,424.04
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1339,424.04169,712.02
*price per unit indicative
"RS PRO PMP Measuring Cylinder, 25ml" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda