STMicroelectronics TIP121 NPN Darlington Transistor, 5 A 80 V HFE:1000, 3-Pin TO-220

RS Stock No.:
4859660
Mfr. Prt No.:
TIP121
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4859660
Product description STMicroelectronics TIP121 NPN Darlington Transistor, 5 A 80 V HFE:1000, 3-Pin TO-220
Manufacturer / Brand STMicroelectronics
Manufacturer part number TIP121
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
RS stock number 4859660
Product description STMicroelectronics TIP121 NPN Darlington Transistor, 5 A 80 V HFE:1000, 3-Pin TO-220
Manufacturer / Brand STMicroelectronics
Manufacturer part number TIP121

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

NPN Darlington Transistors, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Transistor Type NPN
Maximum Continuous Collector Current 5 A
Maximum Collector Emitter Voltage 80 V
Maximum Emitter Base Voltage 5 V
Package Type TO-220
Mounting Type Through Hole
Pin Count 3
Transistor Configuration Single
Number of Elements per Chip 1
Minimum DC Current Gain 1000
Maximum Collector Base Voltage 80 V
Maximum Collector Emitter Saturation Voltage 4 V
Maximum Collector Cut-off Current 0.2 mA
Minimum Operating Temperature -65 °C
Height 9.15 mm
Dimensions 10.4 x 4.6 x 9.15 mm
Maximum Operating Temperature +150 °C
Length 10.4 mm
Width 4.6 mm
Checking stock...
IDR
41,851.11
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
141,851.118,370.22
*price per unit indicative
"STMicroelectronics TIP121 NPN Darlington Transistor, 5 A 80 V HFE:1000, 3-Pin TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda