RS PRO 91dB, PCB Mount External, Magnetic Buzzer Component, 1V ac up to 2V ac
- RS Stock No.:
- 7716963
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7716963 |
Product description | RS PRO 91dB, PCB Mount External, Magnetic Buzzer Component, 1V ac up to 2V ac |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 19, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Round PCB mount magnetic transducers
Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate
Specifications
Attribute | Value |
Brand | RS PRO |
Mounting Type | PCB Mount |
Minimum Supply Voltage | 1 V ac |
Sound Level | 91 dB |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +60 °C |
Maximum Supply Voltage | 2 V ac |
Diameter | 12 mm |
Height | 8.5 mm |
Drive Type | External |
Dimensions | 12 x 8.5 mm |
Supply Current | 35 mA |