RS PRO 75dB, SMD External, Magnetic Buzzer Component, 2V up to 4V

RS Stock No.:
7542047
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7542047
Product description RS PRO 75dB, SMD External, Magnetic Buzzer Component, 2V up to 4V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Square SMT magnetic transducers

Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate


Specifications

Attribute Value
Brand RS PRO
Minimum Supply Voltage 2 V
Sound Level 75 dB
Mounting Type Surface Mount
Height 2.5 mm
Dimensions 5 x 5 x 2.5 mm
Maximum Operating Temperature +70 °C
Maximum Supply Voltage 4 V
Minimum Operating Temperature -30 °C
Supply Current 110 mA
Maximum Frequency 4 kHz
Drive Type External
Checking stock...
IDR
217,646.75
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1217,646.7543,529.35
*price per unit indicative
"RS PRO 75dB, SMD External, Magnetic Buzzer Component, 2V up to 4V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda