RS PRO 5A 240 V ac 50/60Hz, Chassis Mount RFI Filter, Fast-On
- RS Stock No.:
- 0240696
- Brand:
- RS PRO
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
RS stock number | 0240696 |
Product description | RS PRO 5A 240 V ac 50/60Hz, Chassis Mount RFI Filter, Fast-On |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Voltage Rating | 240 V ac |
Length | 85 mm |
Maximum Current Rating | 5 A |
Series | MA05/10 |
Mounting Type | Chassis Mount |
Depth | 52 mm |
Minimum Operating Temperature | -25 °C |
Height | 40 mm |
Termination Style | Fast-On |
Dimensions | 85 x 52 x 40 mm |
Operating Frequency | 50/60 Hz |
Leakage Current | < 0.3 mA |
Maximum Operating Temperature | +85 °C |
Number of Stages | Three Stage |
Standards Met | EN 60950 |