onsemi BC846BLG NPN Transistor, 100 mA, 65 V, 3-Pin SOT-23

RS Stock No.:
7737611
Mfr. Prt No.:
BC846BLT3G
Brand:
ON Semiconductor
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
RS stock number 7737611
Product description onsemi BC846BLG NPN Transistor, 100 mA, 65 V, 3-Pin SOT-23
Manufacturer / Brand ON Semiconductor
Manufacturer part number BC846BLT3G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Small Signal NPN Transistors, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Power Dissipation 300 mW
Number of Elements per Chip 1
Maximum Collector Base Voltage 80 V
Mounting Type Surface Mount
Transistor Configuration Single
Maximum Emitter Base Voltage 6 V
Package Type SOT-23
Transistor Type NPN
Maximum DC Collector Current 100 mA
Dimensions 2.9 x 1.3 x 1.0 mm
Pin Count 3
Maximum Operating Frequency 100 MHz
Maximum Collector Emitter Voltage 65 V
Maximum Operating Temperature +150 °C
Checking stock...
IDR
42,690.23
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
142,690.23853.80
*price per unit indicative
"onsemi BC846BLG NPN Transistor, 100 mA, 65 V, 3-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda