STMicroelectronics BU508AW NPN Transistor, 8 A, 700 V, 3-Pin TO-247

RS Stock No.:
7146746
Mfr. Prt No.:
BU508AW
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7146746
Product description STMicroelectronics BU508AW NPN Transistor, 8 A, 700 V, 3-Pin TO-247
Manufacturer / Brand STMicroelectronics
Manufacturer part number BU508AW
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
RS stock number 7146746
Product description STMicroelectronics BU508AW NPN Transistor, 8 A, 700 V, 3-Pin TO-247
Manufacturer / Brand STMicroelectronics
Manufacturer part number BU508AW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

High Voltage Transistors, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Power Dissipation 125 W
Number of Elements per Chip 1
Mounting Type Through Hole
Transistor Configuration Single
Maximum Emitter Base Voltage 9 V
Package Type TO-247
Transistor Type NPN
Maximum DC Collector Current 8 A
Dimensions 20.15 x 15.75 x 5.15 mm
Pin Count 3
Maximum Collector Emitter Voltage 700 V
Maximum Operating Temperature +150 °C
Checking stock...
IDR
102,897.09
Out of stock
Price Tube (1 Tube of 2)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1102,897.0951,448.55
*price per unit indicative
"STMicroelectronics BU508AW NPN Transistor, 8 A, 700 V, 3-Pin TO-247" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda