ON Semi TIP30CG PNP Transistor, 1 A, 100 V, 3-Pin TO-220AB

RS Stock No.:
7743678
Mfr. Prt No.:
TIP30CG
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7743678
Product description ON Semi TIP30CG PNP Transistor, 1 A, 100 V, 3-Pin TO-220AB
Manufacturer / Brand ON Semiconductor
Manufacturer part number TIP30CG
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
RS stock number 7743678
Product description ON Semi TIP30CG PNP Transistor, 1 A, 100 V, 3-Pin TO-220AB
Manufacturer / Brand ON Semiconductor
Manufacturer part number TIP30CG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

General Purpose PNP Transistors, Up to 1A, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Transistor Type PNP
Maximum DC Collector Current 1 A
Maximum Collector Emitter Voltage 100 V
Package Type TO-220AB
Mounting Type Through Hole
Maximum Power Dissipation 30 W
Transistor Configuration Single
Maximum Collector Base Voltage 100 V
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 1 MHz
Pin Count 3
Number of Elements per Chip 1
Dimensions 10.28 x 4.82 x 15.75 mm
Maximum Operating Temperature +150 °C
Checking stock...
IDR
67,549.16
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(IDR)Per Unit(IDR)
167,549.166,754.92
*price per unit indicative
"ON Semi TIP30CG PNP Transistor, 1 A, 100 V, 3-Pin TO-220AB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda