onsemi MJE5852G PNP Transistor, 8 A, 400 V, 3-Pin TO-220AB

RS Stock No.:
5450292
Mfr. Prt No.:
MJE5852G
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5450292
Product description onsemi MJE5852G PNP Transistor, 8 A, 400 V, 3-Pin TO-220AB
Manufacturer / Brand ON Semiconductor
Manufacturer part number MJE5852G
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
RS stock number 5450292
Product description onsemi MJE5852G PNP Transistor, 8 A, 400 V, 3-Pin TO-220AB
Manufacturer / Brand ON Semiconductor
Manufacturer part number MJE5852G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Power Dissipation 80 W
Mounting Type Through Hole
Transistor Configuration Single
Maximum Emitter Base Voltage 6 V
Maximum DC Collector Current 8 A
Dimensions 9.28 x 10.28 x 4.82 mm
Maximum Collector Emitter Voltage 400 V
Number of Elements per Chip 1
Package Type TO-220AB
Transistor Type PNP
Pin Count 3
Maximum Operating Temperature +150 °C
Checking stock...
IDR
57,899.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
157,899.28
*price per unit indicative
"onsemi MJE5852G PNP Transistor, 8 A, 400 V, 3-Pin TO-220AB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda