Plano 23 Cell PP, Adjustable Compartment Box, 47.63mm x 355.6mm x 228.6mm

RS Stock No.:
4350236
Mfr. Prt No.:
3700
Brand:
Plano
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
RS stock number 4350236
Product description Plano 23 Cell PP, Adjustable Compartment Box, 47.63mm x 355.6mm x 228.6mm
Manufacturer / Brand Plano
Manufacturer part number 3700

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Transparent Organiser

4 fixed compartments, variable using the partitions provided up to 19 (small box) 24 (large box)
Double securing catches


Specifications

Attribute Value
Brand Plano
Number of Compartments 23
Height 47.63 mm
Width 355.6 mm
Depth 228.6 mm
Adjustable Compartments Yes
Transparent Lid Yes
Material PP
Checking stock...
IDR
289,286.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1289,286.62
*price per unit indicative
"Plano 23 Cell PP, Adjustable Compartment Box, 47.63mm x 355.6mm x 228.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda