Fenner Drives Keyless Locking Bush 6202240UP, 25.4mm Shaft Diameter

RS Stock No.:
7542542
Mfr. Prt No.:
6202240UP
Brand:
Fenner Drives
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
RS stock number 7542542
Product description Fenner Drives Keyless Locking Bush 6202240UP, 25.4mm Shaft Diameter
Manufacturer / Brand Fenner Drives
Manufacturer part number 6202240UP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Trantorque® Keyless Bushes GT Series

SUPPLIED_WITH : instruction leaflet

Easily adjusted or removed
Infinite positioning for precise timing or synchronisation
High torque ratings
Excellent concentricity
Elimination of keys, keyways, setscrews
Mounting hubless devices
Infinite precise radial adjustment
Retrofit and repair

L815262-01

Specifications

Attribute Value
Brand Fenner Drives
Shaft Diameter 25.4 mm
Locking Bush Type Keyless Locking Bush
Outside Diameter 44.45 mm
Length 48 mm
Material Carbon Steel
Series Trantorque GT
Checking stock...
IDR
1,137,741.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,137,741.83
*price per unit indicative
"Fenner Drives Keyless Locking Bush 6202240UP, 25.4mm Shaft Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda