Fenner Drives Mini Keyless Locking Bush 6202105, 6.35mm Shaft Diameter

RS Stock No.:
0814938
Mfr. Prt No.:
6202105
Brand:
Fenner Drives
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
RS stock number 0814938
Product description Fenner Drives Mini Keyless Locking Bush 6202105, 6.35mm Shaft Diameter
Manufacturer / Brand Fenner Drives
Manufacturer part number 6202105

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Trantorque® Keyless Bushes Mini Series

The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.

SUPPLIED_WITH : instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Easily adjusted or removed
Infinite positioning for precise timing or synchronisation
High torque ratings
Excellent concentricity
Elimination of keys, keyways, setscrews
Mounting hubless devices
Infinite precise radial adjustment
Retrofit and repair


Specifications

Attribute Value
Brand Fenner Drives
Shaft Diameter 6.35 mm
Locking Bush Type Mini Keyless Locking Bush
Outside Diameter 15.8 mm
Length 19 mm
Rated Torque 150 Nm
Material Carbon Steel
Series Trantorque Mini
Checking stock...
IDR
818,351.78
IDR
610,984.25
Out of stock
Price EachYou save IDR 207,367.53 (25.3%)
Unit(s)Per Unit(IDR)
1610,984.25
*price per unit indicative
"Fenner Drives Mini Keyless Locking Bush 6202105, 6.35mm Shaft Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda