Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V

RS Stock No.:
1719678
Mfr. Prt No.:
Q6015L5TP
Brand:
Littelfuse

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1719678
Product description Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V
Manufacturer / Brand Littelfuse
Manufacturer part number Q6015L5TP
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
RS stock number 1719678
Product description Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V
Manufacturer / Brand Littelfuse
Manufacturer part number Q6015L5TP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Littelfuse
Rated Average On-State Current 15 A
Mounting Type Through Hole
Package Type TO-220AB
Maximum Gate Trigger Current 50 mA
Repetitive Peak Reverse Voltage 600 V
Surge Current Rating 200 A
Pin Count 3
Maximum Gate Trigger Voltage 2 V
Maximum Holding Current 70 mA
Dimensions 10.67 x 4.78 x 15.75 mm
Length 10.67 mm
Width 4.78 mm
Height 15.75 mm
Repetitive Peak Off-State Current 5 µA
Minimum Operating Temperature -40 °C
Peak On-State Voltage 1.6 V
Maximum Operating Temperature +125 °C
Checking stock...
IDR
115,588.78
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1115,588.7857,794.39
*price per unit indicative
"Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda