TE Connectivity Cable Mount Connector, 4 Contacts, Subminiature Connector, Socket

RS Stock No.:
2591182
Mfr. Prt No.:
3-1437719-3
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2591182
Product description TE Connectivity Cable Mount Connector, 4 Contacts, Subminiature Connector, Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number 3-1437719-3
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
RS stock number 2591182
Product description TE Connectivity Cable Mount Connector, 4 Contacts, Subminiature Connector, Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number 3-1437719-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Triad 01 - Metal

TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.

Cable Plug, Socket & Assembly

Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-metre cable lengths and are pre-wired and moulded onto cable plugs. The body shell is the same size for all number of ways.

Plug length 40mm, outside diameter 12mm
Socket length 38mm, outside diameter 12mm

L259110-01

Specifications

Attribute Value
Brand TE Connectivity
Connector Size Subminiature
Current Rating 3.0 A
Mounting Type Cable Mount
Body Orientation Straight
Termination Method Solder
Series TRIAD™ 01
Plug/Socket Socket
IP Rating IP65
Number of Contacts 4
Voltage Rating 60 V
Contact Gender Female
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
668,568.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1668,568.86
*price per unit indicative
"TE Connectivity Cable Mount Connector, 4 Contacts, Subminiature Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda