Mapa Trident Beige Latex Work Gloves, Size 10, Large, 2 Gloves
- RS Stock No.:
- 8740532
- Mfr. Prt No.:
- 28510
- Brand:
- Mapa
![Logo for Mapa](https://media.rs-online.com/h_40/brand/M3134-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8740532 |
Product description | Mapa Trident Beige Latex Work Gloves, Size 10, Large, 2 Gloves |
Manufacturer / Brand | Mapa |
Manufacturer part number | 28510 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Mapa
Protective Gloves
Trident 285
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
These chemical resistant Trident 285 reusable gloves from MAPA are produced in natural latex, which offers excellent dexterity and comfort, and offer forearm protection with a 60cm glove sleeve.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
Features & Benefits
• Thick material offers longer service live and good impact protection
• Finished with special reinforced grip to help handling in wet environments
• Provides long-lasting chemical protection
Typical Applications
• Maintenance in wet environments (oil and grease, water and hydrocarbons)
Specifications
Attribute | Value |
Brand | Mapa |
Glove Size | 10, Large |
Primary Glove Application | Chemical Resistant |
Glove Material | Latex |
Main Colour of Glove | Beige |
Glove Coating | No Coating |
Number of Gloves | 2 |
EN407 Thermal | No |
EN388 Blade | 1 |
EN374 Chemical | Yes |
EN511 Cold | No |
EN388 Abrasion | 2 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
Range | Trident |