10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, T73

RS Stock No.:
8509625
Mfr. Prt No.:
T73XX103KT20
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8509625
Product description 10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, T73
Manufacturer / Brand Vishay
Manufacturer part number T73XX103KT20
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
RS stock number 8509625
Product description 10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, T73
Manufacturer / Brand Vishay
Manufacturer part number T73XX103KT20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Vishay T73 Series

Vishay T73 series are fully sealed single turn trimmers designed for a wide range of industrial applications.

Industrial grade
Fully sealed
Miniature package
Rotor designed for automatic machine adjust interface
Withstands harsh environments


Specifications

Attribute Value
Brand Vishay
Maximum Resistance 10 kΩ
Mounting Type Through Hole
Number of Turns 1
Orientation Side Adjust
Power Rating 0.5 W
Series T73
Termination Style PC Pin
Tolerance ±10 %
Temperature Coefficient ±100 ppm/°C
Length 6.6 mm
Shaft Diameter 3 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
21,292.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
121,292.67
*price per unit indicative
"10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, T73" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda