Phoenix Contact TRIO-DIODE/12-24DC/2X10/1X20 Series Redundancy module, 24V dc, 20A, 24V dc
- RS Stock No.:
- 7080438
- Mfr. Prt No.:
- 2866514
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7080438 |
Product description | Phoenix Contact TRIO-DIODE/12-24DC/2X10/1X20 Series Redundancy module, 24V dc, 20A, 24V dc |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 2866514 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7080438 |
Product description | Phoenix Contact TRIO-DIODE/12-24DC/2X10/1X20 Series Redundancy module, 24V dc, 20A, 24V dc |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 2866514 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Phoenix Contact TRIO DIODE Redundancy Module
The din rail mounting, Trio Diode redundancy modules from Phoenix contact are designed to isolate parallel-switched PSU’s. Using the redundancy module prevents short circuits affecting the load by checking the wiring from the power supply to the diode.
Using the redundancy module, it is possible for two power supply units of the same type connected in parallel on the output side to increase performance or for redundancy to be 100% isolated from one another.
Features and Benefits
• 100% decoupling of power supply units connected in parallel
• Supports currents up to 30A
• Easy installation by snapping onto the DIN rail
• Reverse polarity protection
• Consistent redundancy up to the load
• Robust design
• Saves space as only 18 mm wide
Typical Applications
The redundant systems are mainly used where the system places a high demand on operational reliability. The PSU must be big enough that the total current requirements of all loads are met by one power supply unit.
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Output Voltage | 24 V dc |
Output Current | 20 A |
AC or DC Input Voltage | dc |
Input Voltage | 24 V dc |
Series | TRIO-DIODE/12-24DC/2X10/1X20 |