Phoenix Contact TRIO-PS/1AC/12DC/5 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 5A 60W

RS Stock No.:
0540680
Mfr. Prt No.:
2866475
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0540680
Product description Phoenix Contact TRIO-PS/1AC/12DC/5 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 5A 60W
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2866475
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
RS stock number 0540680
Product description Phoenix Contact TRIO-PS/1AC/12DC/5 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 5A 60W
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2866475

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Phoenix Contact TRIO Single Phase Power Supplies

The range of Trio, single phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages. The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.

The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.

APPROVALS : UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL

Features and Benefits:

  • Can be used on networks where the phases become imbalanced

  • Withstands up to 300Vac input

  • Temperature range -25 to +70°C

  • Robust metal housing

  • High Electric strength

  • Minimize installation costs by using the third negative terminal block as a grounding terminal block

  • High MTBF (mean time between failures) of more than 500,000 hours

  • High dielectric strength of up to 300 V AC

  • Quick installation thanks to a push-in connection

  • Slim design

  • Input for AC and DC voltage

Typical applications:

Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package these include motors, valves, and solenoids.


Specifications

Attribute Value
Brand Phoenix Contact
Electrical Phase 1
Input Voltage 85 → 264 V ac
Maximum Temperature +70 °C
Series TRIO-PS/1AC/12DC/5
Height 130 mm
Power Rating 60 W
Mounting Type DIN Rail Mount
Width 32 mm
Depth 130 mm
Minimum Temperature -25 °C
Efficiency >83 %
Ripple And Noise 20 mV Pk-Pk
Output Voltage 12 V dc
AC or DC Output Voltage dc
MTBF 500000 h
Output Current 5 A
Load Regulation ±1 %
AC or DC Input Voltage ac
Number of Outputs 1
Type Switch Mode
Checking stock...
IDR
2,974,260.84
IDR
2,210,661.64
Out of stock
Price EachYou save IDR 763,599.20 (25.7%)
Unit(s)Per Unit(IDR)
12,210,661.64
*price per unit indicative
"Phoenix Contact TRIO-PS/1AC/12DC/5 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 5A 60W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products