Weidmuller 24V SPDT Interface Relay Module DIN Rail Mount, TRS
- RS Stock No.:
- 8928789
- Mfr. Prt No.:
- 1122770000
- Brand:
- Weidmuller
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
RS stock number | 8928789 |
Product description | Weidmuller 24V SPDT Interface Relay Module DIN Rail Mount, TRS |
Manufacturer / Brand | Weidmuller |
Manufacturer part number | 1122770000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Weidmuller |
Turn Off Time | <7 ms |
Height | 88 mm |
Length | 90 mm |
Turn On Time | <6 ms |
Input Current | 10 mA |
Contact Configuration | SPDT |
Terminal Type | Screw |
Contact Material | Silver Alloy |
Special Features | Illuminated Ejection Lever, Various Protective Circuits in the Input |
Standards Met | CE, CULus, EAC, RoHS Compliant |
Relay Switching Classification | General Purpose Relay |
Number of Poles | 1 |
Operating Temperature Range | -40 → +60 °C |
Minimum Operating Temperature | -40 °C |
Series | TRS |
Maximum Operating Temperature | +60 °C |
Coil Voltage | 24 V |
Dimensions | 90 x 6.4 x 88 mm |
Mounting Type | DIN Rail |
Depth | 6.4 mm |