RS PRO Equipment case With Wheels, 900 x 520 x 450mm
- RS Stock No.:
- 8776770
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
RS stock number | 8776770 |
Product description | RS PRO Equipment case With Wheels, 900 x 520 x 450mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Storage Trunk Box
This trunk box is ideally suit a multitude of needs. It’s stackable with the lid on and nestable with the lid off. It can be used to transport small to medium sized objects from general household items to warehouse and workshop products. It is robust and durable for indoor or outdoor use and has four heavy duty wheels on its base.
Key Features
Ideal for storing and transporting
Lockable lid (padlock not supplied)
Suitable for indoor or outdoor storage
4 Heavy duty wheels on base
Specifications
Attribute | Value |
Brand | RS PRO |
External Dimensions | 900 x 520 x 450 mm |
Colour | Black |
Wheels | Yes |
External Depth | 450 mm |
Dividers | No |
Watertight or Waterproof | No |
Material | Plastic |
Lockable | Yes |
External Width | 520 mm |
External Height | 900 mm |