TSH24IDT STMicroelectronics, High Speed, Op Amp, 25MHz, 3 → 30 V, 14-Pin SOIC

RS Stock No.:
7958993
Mfr. Prt No.:
TSH24IDT
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7958993
Product description TSH24IDT STMicroelectronics, High Speed, Op Amp, 25MHz, 3 → 30 V, 14-Pin SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number TSH24IDT
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
RS stock number 7958993
Product description TSH24IDT STMicroelectronics, High Speed, Op Amp, 25MHz, 3 → 30 V, 14-Pin SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number TSH24IDT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TSH22, TSH24, High Gain Bandwidth Product Bipolar Operational Amplifiers

The TSH22 (Dual) and TSH24 (Quad) bipolar operational amplifiers offer operation from 3 V to 30 V with good bandwidth performance, unity gain stability and low noise.

Latch-Up Immunity
ESD Tolerance: 2 kV
High Gain Bandwidth Product: 25 MHz
High Slew Rate: 15 V/μs
Power supply operation from 3 V TO 30 V


Specifications

Attribute Value
Brand STMicroelectronics
Amplifier Type High Speed
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 3 → 30 V
Typical Gain Bandwidth Product 25 MHz
Typical Dual Supply Voltage ±1.5 → ±15 V
Typical Slew Rate 15 V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Typical Input Voltage Noise Density 14 nV/√Hz
Rail to Rail No
Dimensions 8.75 x 4 x 1.6 mm
Length 8.75 mm
Height 1.6 mm
Width 4 mm
Typical Voltage Gain 100 dB
Checking stock...
IDR
179,676.57
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1179,676.5735,935.31
*price per unit indicative
"TSH24IDT STMicroelectronics, High Speed, Op Amp, 25MHz, 3 → 30 V, 14-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda