Legris Pipe Cutter 14 mm, Cuts Plastic
- RS Stock No.:
- 0722198
- Mfr. Prt No.:
- 3000 71 00
- Brand:
- Legris
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0722198 |
Product description | Legris Pipe Cutter 14 mm, Cuts Plastic |
Manufacturer / Brand | Legris |
Manufacturer part number | 3000 71 00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Tube Cutter
Tube cutter from Parker Legris is durable enough to cut through various types of plastic tubing, giving a clean and precise cut. The cutter can cut different tubing sizes from 4 mm to 14 mm in diameter. It is an essential tool used for all areas of pneumatic application.
Features & Benefits
Cuts all resilient plastic tube (Nylon, Polyurethane, PTFE, Braided PVC, Soft rubber etc.) from 4 to 14mm diameter
Gives clean cut at right angles to tube axis
Spring maintains cutter in closed position
Replacement blades available
Specifications
Attribute | Value |
Brand | Legris |
Cutting Capacity | 14 mm |
Body Material | Plastic |
Material Cut | Plastic |