Facom Satin Chrome Tubular Box Spanner, 7 mm

RS Stock No.:
2507452
Mfr. Prt No.:
75.7
Brand:
Facom

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2507452
Product description Facom Satin Chrome Tubular Box Spanner, 7 mm
Manufacturer / Brand Facom
Manufacturer part number 75.7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

6 Point Pipe Wrenches With Opening


Specifications

Attribute Value
Brand Facom
Drive Size 7 mm
Series 75
Overall Length 106 mm
Imperial or Metric Metric
Metric Size 7 mm
Finish Satin Chrome
Drive Shape Hex
Handle Type Tube
Double Ended Yes
Material Chrome Vanadium Steel
Size 7 mm
Checking stock...
IDR
252,365.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1252,365.34
*price per unit indicative
"Facom Satin Chrome Tubular Box Spanner, 7 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda