Wurth Elektronik, WA-CLUG Ring Terminal, M3 Stud Size, 2.5mm² to 2.5mm² Wire Size

RS Stock No.:
1224996
Mfr. Prt No.:
55803025
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1224996
Product description Wurth Elektronik, WA-CLUG Ring Terminal, M3 Stud Size, 2.5mm² to 2.5mm² Wire Size
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 55803025
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
RS stock number 1224996
Product description Wurth Elektronik, WA-CLUG Ring Terminal, M3 Stud Size, 2.5mm² to 2.5mm² Wire Size
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 55803025

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Wurth Tubular Crimp Ring Terminals

Wurth WA-CLUG Tubular Ring Terminals

WA-CLUG tubular ring terminals or cable lugs made from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications


Specifications

Attribute Value
Brand Wurth Elektronik
Series WA-CLUG
Inner Ring Diameter 3.2 mm
Outer Ring Diameter 7.5 mm
Minimum Wire Size mm² 2.5 mm²
Maximum Wire Size mm² 2.5 mm²
Stud Size M3
Contact Plating Tin
Overall Length 12 mm
Checking stock...
IDR
126,392.45
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1126,392.4512,639.25
*price per unit indicative
"Wurth Elektronik, WA-CLUG Ring Terminal, M3 Stud Size, 2.5mm² to 2.5mm² Wire Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda