Facom Chrome Double Ended Open Spanner, 8 x 10 mm

RS Stock No.:
2504475
Mfr. Prt No.:
42.8X10
Brand:
Facom

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2504475
Product description Facom Chrome Double Ended Open Spanner, 8 x 10 mm
Manufacturer / Brand Facom
Manufacturer part number 42.8X10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

15° inclined pipe wrenches


Specifications

Attribute Value
Brand Facom
Overall Length 140 mm
Double Ended Yes
Imperial or Metric Metric
Size 8 x 10 mm
Metric Size 8 mm, 10 mm
Spanner Type Open Ended Spanner
Finish Chrome
Checking stock...
IDR
505,674.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1505,674.69
*price per unit indicative
"Facom Chrome Double Ended Open Spanner, 8 x 10 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda