Harting, D-Sub Standard size 1.04mm Male Crimp Circular Connector Contact for use with D-Sub Connector, Wire size 28

RS Stock No.:
7553857
Mfr. Prt No.:
09670007576
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7553857
Product description Harting, D-Sub Standard size 1.04mm Male Crimp Circular Connector Contact for use with D-Sub Connector, Wire size 28
Manufacturer / Brand HARTING
Manufacturer part number 09670007576

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7553857
Product description Harting, D-Sub Standard size 1.04mm Male Crimp Circular Connector Contact for use with D-Sub Connector, Wire size 28
Manufacturer / Brand HARTING
Manufacturer part number 09670007576

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

HAN® M12 Crimp Contacts

HAN® M12 Crimp Contacts for use with HAN® M12 Crimp Connectors see stock number 707-3780 typical. Precision turned crimp contacts available in various wire capacity sizes to cover most situations.

Note

For associated crimp tool see 693-1137 and for locator tool see 747-1670

Turned crimp contacts
Performance Level 1


Specifications

Attribute Value
Brand HARTING
Gender Male
Contact Size 1.04 mm
Wire Size 28 → 24 AWG
Termination Method Crimp
Series D-Sub Standard
For Use With D-Sub Connector
Contact Type Signal
Length 14.2 mm
Contact Plating Gold over Nickel
Contact Material Nickel
Checking stock...
IDR
200,549.68
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1200,549.688,021.99
*price per unit indicative
"Harting, D-Sub Standard size 1.04mm Male Crimp Circular Connector Contact for use with D-Sub Connector, Wire size 28" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda